TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 300V dc ac, dc Input, 24V dc dc

RS Stock No.: 744-2451Brand: TRACOPOWERManufacturers Part No.: TSP 090-124 EXDistrelec Article No.: 30402267
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

TSP

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 100 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Dimensions

110 x 35 x 110mm

Width

35mm

Depth

110mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

200mV Pk-Pk

MTBF

1800000h

Load Regulation

±0.5%

Maximum Temperature

+70°C

Distrelec Product Id

30402267

Country of Origin

China

Product details

90 to 600W TSP Series

The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.

Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 300V dc ac, dc Input, 24V dc dc

P.O.A.

TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 300V dc ac, dc Input, 24V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

TSP

Type

Switched Mode

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 100 → 300V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.75A

Power Rating

90W

Dimensions

110 x 35 x 110mm

Width

35mm

Depth

110mm

Height

110mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

200mV Pk-Pk

MTBF

1800000h

Load Regulation

±0.5%

Maximum Temperature

+70°C

Distrelec Product Id

30402267

Country of Origin

China

Product details

90 to 600W TSP Series

The TSP series of DIN rail mount power supplies are designed to work reliably under difficult factory conditions.These high performance power supplies have a high immunity against electrical disturbances, they also provide a DC-OK signal and external shut down function. Detachable screw terminal blocks make for easy connection.
Battery Controller Module also available with battery protection system.

Autoselect input and international safety approvals
Industrial Operating Temperature of -25 → 70°C
Power OK signal
Remote On/Off
Shock and vibration proof
Rugged metal case for harsh industrial environments