TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 12V dc dc Output, 12A Output, 144W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
12A
Power Rating
144W
Dimensions
110 x 54 x 110mm
Width
54mm
Depth
110mm
Height
110mm
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Mounting Type
DIN Rail Mount
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
12 → 14V
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
87%
MTBF
1200000h
Load Regulation
±0.5%
Special Features
Overvoltage and Short Circuit Protection
Hazardous Area Certification
ATEX
Distrelec Product Id
16900229
Country of Origin
China
Product details
78 to 600W TSP Series
True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof
Approvals
UL 60950-1 recognised, UL 508 listed
Standards
IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
12A
Power Rating
144W
Dimensions
110 x 54 x 110mm
Width
54mm
Depth
110mm
Height
110mm
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Mounting Type
DIN Rail Mount
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
12 → 14V
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
87%
MTBF
1200000h
Load Regulation
±0.5%
Special Features
Overvoltage and Short Circuit Protection
Hazardous Area Certification
ATEX
Distrelec Product Id
16900229
Country of Origin
China
Product details
78 to 600W TSP Series
True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof
Approvals
UL 60950-1 recognised, UL 508 listed
Standards
IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4