TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 15A Output, 360W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
15A
Power Rating
360W
Dimensions
125 x 80 x 125mm
Width
80mm
Height
125mm
Depth
125mm
MTBF
900000h
Load Regulation
±0.5%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
CE
Mounting Type
DIN Rail Mount
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX
Minimum Temperature
-25°C
Efficiency
87%
Distrelec Product Id
16900245
Country of Origin
China
Product details
78 to 600W TSP Series
True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof
Approvals
UL 60950-1 recognised, UL 508 listed
Standards
IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
15A
Power Rating
360W
Dimensions
125 x 80 x 125mm
Width
80mm
Height
125mm
Depth
125mm
MTBF
900000h
Load Regulation
±0.5%
Special Features
Overvoltage and Short Circuit Protection
Standards Met
CE
Mounting Type
DIN Rail Mount
Ripple And Noise
200mV Pk-Pk
Output Voltage Adjustment Range
24 → 28V
Maximum Temperature
+70°C
Hazardous Area Certification
ATEX
Minimum Temperature
-25°C
Efficiency
87%
Distrelec Product Id
16900245
Country of Origin
China
Product details
78 to 600W TSP Series
True Industrial Grade design
Rugged metal case for harsh industrial environments
Fits on to 35mm DIN Rail
Adjustable Output Voltage
Indefinite Short Circuit, Overvoltage and Overtemperature protection
Power Good signal
Remote On/Off
Shock and vibration proof
Approvals
UL 60950-1 recognised, UL 508 listed
Standards
IC/EN 60950-1, EN 50178, EN 60204, EN 61558-2-4