Technical documents
Specifications
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
125 x 80 x 125mm
Depth
125mm
Width
80mm
Height
125mm
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Load Regulation
±1%
Country of Origin
China
Product details
240 to 960W TSP Series
3-phase input 3AC 400V or 3AC 500V
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TSP
Type
Switched Mode
Electrical Phase
3
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
400 → 550V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
125 x 80 x 125mm
Depth
125mm
Width
80mm
Height
125mm
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Mounting Type
DIN Rail Mount
Ripple And Noise
100mV Pk-Pk
Load Regulation
±1%
Country of Origin
China
Product details
240 to 960W TSP Series
3-phase input 3AC 400V or 3AC 500V
200 % boost power for up to 5 seconds
Alternative to AC transformers
Fully regulated 24 Vdc output with 10 A, 20 A or 40 A
Rugged metal case design qualified for harsh industrial environment
High efficiency >92%
Operating temperature range: –25 °C to +60 °C (full power)
Overload and over temperature protection
Power good signal, remote On/Off
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1