TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 10A Output, 240W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TSPC
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
110 x 60 x 110mm
Height
110mm
Depth
110mm
Width
60mm
Ripple And Noise
100mV Pk-Pk
Hazardous Area Certification
ATEX
Maximum Temperature
+70°C
Standards Met
CE
Minimum Temperature
-25°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1700000h
Distrelec Product Id
16991027
Country of Origin
China
Product details
80 to 480W TSPC Series
Rugged metal case for harsh industrial environments
Overload and overtemperature protection
Power boost up to 120 %
Power 'good' signal
Shock and vibration proof
ATEX certification for hazardous locations
Wall mounting (optional)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TSPC
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
110 x 60 x 110mm
Height
110mm
Depth
110mm
Width
60mm
Ripple And Noise
100mV Pk-Pk
Hazardous Area Certification
ATEX
Maximum Temperature
+70°C
Standards Met
CE
Minimum Temperature
-25°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Load Regulation
±1%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1700000h
Distrelec Product Id
16991027
Country of Origin
China
Product details
80 to 480W TSPC Series
Rugged metal case for harsh industrial environments
Overload and overtemperature protection
Power boost up to 120 %
Power 'good' signal
Shock and vibration proof
ATEX certification for hazardous locations
Wall mounting (optional)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1