TRACOPOWER TSPC Switched Mode DIN Rail Power Supply, 85 → 132V ac ac Input, 24V dc dc Output, 20A Output, 480W

Technical documents
Specifications
Brand
TRACOPOWERSeries
TSPC
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 132V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
150 x 115 x 110mm
Height
115mm
Width
150mm
Depth
110mm
Special Features
Overvoltage and Short Circuit Protection
MTBF
1400000h
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-25°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Maximum Temperature
+70°C
Standards Met
EN 60950-1
Load Regulation
±1%
Distrelec Product Id
16991028
Country of Origin
China
Product details
80 to 480W TSPC Series
Rugged metal case for harsh industrial environments
Overload and overtemperature protection
Power boost up to 120 %
Power 'good' signal
Shock and vibration proof
ATEX certification for hazardous locations
Wall mounting (optional)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TSPC
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac
Input Voltage
85 → 132V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Power Rating
480W
Dimensions
150 x 115 x 110mm
Height
115mm
Width
150mm
Depth
110mm
Special Features
Overvoltage and Short Circuit Protection
MTBF
1400000h
Ripple And Noise
100mV Pk-Pk
Minimum Temperature
-25°C
Efficiency
92%
Mounting Type
DIN Rail Mount
Maximum Temperature
+70°C
Standards Met
EN 60950-1
Load Regulation
±1%
Distrelec Product Id
16991028
Country of Origin
China
Product details
80 to 480W TSPC Series
Rugged metal case for harsh industrial environments
Overload and overtemperature protection
Power boost up to 120 %
Power 'good' signal
Shock and vibration proof
ATEX certification for hazardous locations
Wall mounting (optional)
Standards
IEC60950, EN50178, UL60950-1, UL508C, EN60950-1