TRACOPOWER Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

RS Stock No.: 876-2478Brand: TRACOPOWERManufacturers Part No.: TSR 0.5-2418SM
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

1.8V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SIP

Efficiency

71% @ 32 V dc, 82% @ Vin min

Ripple And Noise

30mV Pk-Pk

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Series

TSR

Line Regulation

0.4%

Power Signal Conversion Type

DC-DC

Load Regulation

0.6%

Special Features

Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input

Maximum Input Current

5mA

Input Power Range

1.5W

Switching Frequency Range

Maximum of 330kHz

Standards Met

EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant

Length

15.3mm

Width

9.6mm

Depth

9.24 (with Pin)mm

Application

General Purpose

Protection Features

Over Temperature Protection, Short Circuit Protection

Weight

1.7g

MTBF

>2000000h

Country of Origin

Taiwan, Province Of China

Product details

0.5A Step-Down Switching Regulator TSR 0.5SM Series

The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Compact SMD package
Very high efficiency up to 97%
Excellent line / load regulation
Low standby current
Operating temperature range –40 to 90°C
Over-temperature protection
Remote On/Off input
Adjustable output voltage
Short circuit protection
Moisture sensitivity level 2 as per IPC J-STD-020D.1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

P.O.A.

TRACOPOWER Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

1.8V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SIP

Efficiency

71% @ 32 V dc, 82% @ Vin min

Ripple And Noise

30mV Pk-Pk

Maximum Temperature

+90°C

Minimum Temperature

-40°C

Series

TSR

Line Regulation

0.4%

Power Signal Conversion Type

DC-DC

Load Regulation

0.6%

Special Features

Adjustable Output Voltage, Excellent Line/Load Regulation, Low Standby Current, Remote ON/OFF Input

Maximum Input Current

5mA

Input Power Range

1.5W

Switching Frequency Range

Maximum of 330kHz

Standards Met

EN 55022 Certified, EN 61000-4-2 Certified, EN 61000-4-3 Certified, EN 61000-4-4 Certified, EN 61000-4-6 Certified, EN 61000-4-8 Certified, IPC J-STD-020D.1, RoHS Compliant

Length

15.3mm

Width

9.6mm

Depth

9.24 (with Pin)mm

Application

General Purpose

Protection Features

Over Temperature Protection, Short Circuit Protection

Weight

1.7g

MTBF

>2000000h

Country of Origin

Taiwan, Province Of China

Product details

0.5A Step-Down Switching Regulator TSR 0.5SM Series

The Tracopower TSR 0.5SM series of step-down switching regulators are drop-in replacement for inefficient LM78 linear regulators. These DC-DC converters have a high efficiency up to 97%, which allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced cooling. The TSR 0.5SM switching regulators provide other significant features over linear regulators, i.e. excellent output voltage accuracy and lower standby current. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Compact SMD package
Very high efficiency up to 97%
Excellent line / load regulation
Low standby current
Operating temperature range –40 to 90°C
Over-temperature protection
Remote On/Off input
Adjustable output voltage
Short circuit protection
Moisture sensitivity level 2 as per IPC J-STD-020D.1