TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 12 → 36V dc Input Voltage, 1A Output

RS Stock No.: 666-4376Brand: TRACOPOWERManufacturers Part No.: TSR 1-2490
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

9V dc

Output Current

1A

Input Voltage

12 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

9W

Efficiency

95 → 89%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 1

Line Regulation

±0.2%

Depth

10.2mm

MTBF

5350000h

Load Regulation

±0.4%

Width

7.6mm

Weight

1.9g

Length

11.7mm

Country of Origin

Taiwan, Province Of China

Product details

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 12 → 36V dc Input Voltage, 1A Output
Select packaging type

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, 9V dc Output Voltage, 12 → 36V dc Input Voltage, 1A Output

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

9V dc

Output Current

1A

Input Voltage

12 → 36V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP 3

Power Rating

9W

Efficiency

95 → 89%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSR 1

Line Regulation

±0.2%

Depth

10.2mm

MTBF

5350000h

Load Regulation

±0.4%

Width

7.6mm

Weight

1.9g

Length

11.7mm

Country of Origin

Taiwan, Province Of China

Product details

Step-Down Switching Regulator TSR 1 Series

The Tracopower TSR-1 series of step-down switching regulators are great replacement for linear regulators as they solve many power supply problems. These DC to DC converters are up to 96% more efficient with built-in capacitors and short circuit protection. Allowing full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling. The TSR-1 switching regulators provide other significant features over linear regulators. Providing better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.

Features & Benefits

Up to 96% efficiency
No heat-sink required
Pin compatible with LMxx linear regulators
SIP-package fits existing TO-220 footprint
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current