TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter, 3.3V dc/ 1.5A Output, 7 → 36 V dc Input, PCB, +85°C Max Temp

RS Stock No.: 230-4753Brand: TRACOPOWERManufacturers Part No.: TSR 1.5-2433E
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

7 → 36 V dc

Input Voltage Nominal

24 VDC

Output Current

1.5A

Mounting Type

PCB

Isolated

No

Package

SIP 3

Series

TSR 1.5

Efficiency

93%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter, 3.3V dc/ 1.5A Output, 7 → 36 V dc Input, PCB, +85°C Max Temp

P.O.A.

TRACOPOWER TSR 1.5 Non-Isolated DC-DC Converter, 3.3V dc/ 1.5A Output, 7 → 36 V dc Input, PCB, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

7 → 36 V dc

Input Voltage Nominal

24 VDC

Output Current

1.5A

Mounting Type

PCB

Isolated

No

Package

SIP 3

Series

TSR 1.5

Efficiency

93%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

China