TRACOPOWER TSR 3 DC-DC Converter, 3V dc/ 3A Output, 10.0 → 30.0 V dc Input, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 200-3541Brand: TRACOPOWERManufacturers Part No.: TSR 3-2450A
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3V dc

Input Voltage Range

10.0 → 30.0 V dc

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3 → 6V dc

Package

SIP 5

Width

10.4mm

Depth

16.5mm

Length

6mm

Series

TSR 3

Load Regulation

0.008

Efficiency

91%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TSR 3 DC-DC Converter, 3V dc/ 3A Output, 10.0 → 30.0 V dc Input, Through Hole, +85°C Max Temp -40°C

P.O.A.

TRACOPOWER TSR 3 DC-DC Converter, 3V dc/ 3A Output, 10.0 → 30.0 V dc Input, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3V dc

Input Voltage Range

10.0 → 30.0 V dc

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

Through Hole

Isolated

No

Number of Outputs

1

Output Voltage Adjustment Range

3 → 6V dc

Package

SIP 5

Width

10.4mm

Depth

16.5mm

Length

6mm

Series

TSR 3

Load Regulation

0.008

Efficiency

91%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China