TRACOPOWER Switching Regulator, Through Hole, ±5V dc Output Voltage, 6.5 → 31 V dc, 6.5 → 42 V dc Input

RS Stock No.: 755-3407Brand: TRACOPOWERManufacturers Part No.: TSRN 1-2450
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

±5V dc

Output Current

1 A, 400 mA

Input Voltage

6.5 → 31 V dc, 6.5 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

78%, 83%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSRN 1

Line Regulation

±0.2%

Application

Energy Sensitive

Standards Met

CE

Depth

10.2mm

Load Regulation

±0.4%

MTBF

6000000h

Length

11.7mm

Weight

1.9kg

Width

7.5mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series

TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.

Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, ±5V dc Output Voltage, 6.5 → 31 V dc, 6.5 → 42 V dc Input
Select packaging type

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, ±5V dc Output Voltage, 6.5 → 31 V dc, 6.5 → 42 V dc Input
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±5V dc

Output Current

1 A, 400 mA

Input Voltage

6.5 → 31 V dc, 6.5 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

78%, 83%

Ripple And Noise

50mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSRN 1

Line Regulation

±0.2%

Application

Energy Sensitive

Standards Met

CE

Depth

10.2mm

Load Regulation

±0.4%

MTBF

6000000h

Length

11.7mm

Weight

1.9kg

Width

7.5mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series

TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.

Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators