TRACOPOWER Switching Regulator, Through Hole, ±6.5V dc Output Voltage, 8 → 29 V dc, 8 → 42 V dc Input

RS Stock No.: 755-3416PBrand: TRACOPOWERManufacturers Part No.: TSRN 1-2465
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

±6.5V dc

Output Current

1 A, 300 mA

Input Voltage

8 → 29 V dc, 8 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSRN 1

Line Regulation

±0.2%

Maximum Input Current

3mA

Depth

10.2mm

Load Regulation

±0.4%

Special Features

Overvoltage and Short Circuit Protection

MTBF

20000000h

Length

11.7mm

Weight

1.9kg

Width

7.5mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series

TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.

Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, ±6.5V dc Output Voltage, 8 → 29 V dc, 8 → 42 V dc Input
Select packaging type

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, ±6.5V dc Output Voltage, 8 → 29 V dc, 8 → 42 V dc Input

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

±6.5V dc

Output Current

1 A, 300 mA

Input Voltage

8 → 29 V dc, 8 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

93%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

TSRN 1

Line Regulation

±0.2%

Maximum Input Current

3mA

Depth

10.2mm

Load Regulation

±0.4%

Special Features

Overvoltage and Short Circuit Protection

MTBF

20000000h

Length

11.7mm

Weight

1.9kg

Width

7.5mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series

TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.

Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators