TRACOPOWER Switching Regulator, Through Hole, ±9V dc Output Voltage, 10.5 → 32 V dc, 10.5 → 42 V dc Input

RS Stock No.: 755-3419Brand: TRACOPOWERManufacturers Part No.: TSRN 1-2490
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

±9V dc

Output Current

1 A, 300 mA

Input Voltage

10.5 → 32 V dc, 10.5 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

82%, 88%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

±0.2%

Width

7.5mm

Depth

10.2mm

Weight

1.9kg

MTBF

6000000h

Load Regulation

±0.4%

Length

11.7mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series

TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.

Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, ±9V dc Output Voltage, 10.5 → 32 V dc, 10.5 → 42 V dc Input

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, ±9V dc Output Voltage, 10.5 → 32 V dc, 10.5 → 42 V dc Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±9V dc

Output Current

1 A, 300 mA

Input Voltage

10.5 → 32 V dc, 10.5 → 42 V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Efficiency

82%, 88%

Ripple And Noise

75mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Line Regulation

±0.2%

Width

7.5mm

Depth

10.2mm

Weight

1.9kg

MTBF

6000000h

Load Regulation

±0.4%

Length

11.7mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A SIP Step Down Switching Regulator - TSRN-1 Series

TSRN-1 Series 1A step-down switching regulators with a wide input voltage range of up to 42 Vdc and a high efficiency of up to 95% which allows full load operation without the need for a heatsink or forced air cooling. These TSRN-1 Series 1A step-down switching regulators are suitable for positive and negative output circuits (please refer to table for additional data). Excellent line and load regulation and a low standby current makes these TSRN-1 switching regulators ideal for use in energy sensitive applications.

Input voltage range up to 42 VDC
Built in filter capacitors
No heat-sink required
Over-temperature and short circuit protection
Low standby current: 1 mA for <= 3.3 Vdc output models, 3 mA for >= 5.0 Vdc ouput models
SIP package fits existing TO-220 footprint
Pin compatible with LMxx linear regulators