TRACOPOWER TVN 5WI DC-DC Converter, 24V dc/ 208mA Output, 9 → 36 V dc Input, 5W, Through Hole, +46°C Max Temp

RS Stock No.: 166-6327Brand: TRACOPOWERManufacturers Part No.: TVN 5-2415WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

208mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

0.43mm

Length

50.8mm

Series

TVN 5WI

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+46°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series

The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.

Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant

Approvals

UL 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TVN 5WI DC-DC Converter, 24V dc/ 208mA Output, 9 → 36 V dc Input, 5W, Through Hole, +46°C Max Temp

P.O.A.

TRACOPOWER TVN 5WI DC-DC Converter, 24V dc/ 208mA Output, 9 → 36 V dc Input, 5W, Through Hole, +46°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

208mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

0.43mm

Length

50.8mm

Series

TVN 5WI

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+46°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W Isolated DIP24 DC/DC Converters - TVN 5WI Series

The Traco Power TVN 5WI series is a ultra-low ripple and noise 5 Watt DC/DC converter in six side shielded metal package. Standard features of this power supply include remote On/Off, over voltage protection, under voltage shut down and short circuit protection. The TVN 5WI series of DC-DC converters offer wide 4:1 input Voltage ranges in a DIP-24 package.
The conducted noise of the TVN 5WI complies with EN 55022 class B and makes these converters the ideal solution for audio, measurement and detection circuits.

Ultra-low ripple and noise 10 mVp-p typical
Ultra wide 4:1 input voltage range 9–36, 18–75 VDC
High efficiency up to 88%
Operating temperature range –40°C to +85°C without derating
I/O isolation 1600 VDC
DIP-24 package
Adjustable output voltage
No minimum load required
Input filter to meet EN55022, class A
Remote On/Off
Under voltage lockout
Lead free design, RoHS compliant

Approvals

UL 60950-1