TRACOPOWER Switching Power Supply, TXH 240-124, 24V dc, 10A, 240W, 1 Output, 120 → 370 V dc, 90 → 264 V

Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
150mm
Width
106mm
Depth
35mm
Series
TXH 240
Efficiency
92%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
580g
Distrelec Product Id
16994428
Country of Origin
Taiwan, Province Of China
Product details
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Approvals
CB, UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
10A
Power Rating
240W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
150mm
Width
106mm
Depth
35mm
Series
TXH 240
Efficiency
92%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
580g
Distrelec Product Id
16994428
Country of Origin
Taiwan, Province Of China
Product details
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Approvals
CB, UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1