TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXH 600-124, 24V dc, 25A, 600W, Triple Output, 120 → 370 V

RS Stock No.: 801-9481Brand: TRACOPOWERManufacturers Part No.: TXH 600-124
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

222mm

Width

105mm

Depth

44mm

Efficiency

92%

Maximum Temperature

+65°C

Minimum Temperature

-25°C

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXH 600-124, 24V dc, 25A, 600W, Triple Output, 120 → 370 V

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXH 600-124, 24V dc, 25A, 600W, Triple Output, 120 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

3

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

222mm

Width

105mm

Depth

44mm

Efficiency

92%

Maximum Temperature

+65°C

Minimum Temperature

-25°C

Weight

1kg

Country of Origin

Taiwan, Province Of China

Product details

120W to 480W, Universal Input, Single Output, TXH Series

The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty

Approvals

CB, UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1