TRACOPOWER Switching Power Supply, TXL 050-05S, 5V dc, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 466-7174Brand: TRACOPOWERManufacturers Part No.: TXL 050-05SDistrelec Article No.: 30121237
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

109mm

Width

82mm

Depth

35mm

Series

TXL

Efficiency

70 → 84%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

300g

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TXL 050-05S, 5V dc, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TXL 050-05S, 5V dc, 10A, 50W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

109mm

Width

82mm

Depth

35mm

Series

TXL

Efficiency

70 → 84%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

300g

Country of Origin

Taiwan, Province Of China

Product details

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition