Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
127 → 375 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
287mm
Width
125mm
Depth
63mm
Efficiency
70 → 84%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
2.3kg
You may be interested in
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 600-24S, 24V dc, 25A, 600W, 1 Output, 127 → 375 V dc,
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 600-24S, 24V dc, 25A, 600W, 1 Output, 127 → 375 V dc,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
25A
Power Rating
600W
Number of Outputs
1
Input Voltage
127 → 375 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
287mm
Width
125mm
Depth
63mm
Efficiency
70 → 84%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
2.3kg
You may be interested in