Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 600-48S, 48V dc, 12.5A, 600W, 1 Output, 127 → 375 V dc,

RS Stock No.: 466-6957Brand: TRACOPOWERManufacturers Part No.: TXL 600-48S
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

127 → 375 V dc, 90 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

287mm

Width

125mm

Depth

63mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

2.3kg

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 600-48S, 48V dc, 12.5A, 600W, 1 Output, 127 → 375 V dc,

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 600-48S, 48V dc, 12.5A, 600W, 1 Output, 127 → 375 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

12.5A

Power Rating

600W

Number of Outputs

1

Input Voltage

127 → 375 V dc, 90 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

287mm

Width

125mm

Depth

63mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

2.3kg

Maximum Temperature

+70°C