TRACOPOWER Power Supply, TXLN 110-148, 48V dc, 2.3A, 110W, 1 Output, 88 → 264V ac Input Voltage

RS Stock No.: 216-5896Brand: TRACOPOWERManufacturers Part No.: TXLN 110-148
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

2.3A

Power Rating

110W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

95mm

Depth

38mm

Efficiency

87%

Series

TXLN

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

'+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Power Supply, TXLN 110-148, 48V dc, 2.3A, 110W, 1 Output, 88 → 264V ac Input Voltage

P.O.A.

TRACOPOWER Power Supply, TXLN 110-148, 48V dc, 2.3A, 110W, 1 Output, 88 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

2.3A

Power Rating

110W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

95mm

Depth

38mm

Efficiency

87%

Series

TXLN

Minimum Temperature

-20°C

Weight

550g

Maximum Temperature

'+70°C

Country of Origin

Taiwan, Province Of China