Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER Switching Power Supply, TXLN 150-112, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 216-5898Brand: TRACOPOWERManufacturers Part No.: TXLN 150-112
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

298.15mm

Width

99mm

Embedded

No

Depth

30mm

Efficiency

88%

Series

TXLN

Minimum Temperature

-30°C

Weight

560g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TXLN 150-112, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TXLN 150-112, 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

12.5A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

298.15mm

Width

99mm

Embedded

No

Depth

30mm

Efficiency

88%

Series

TXLN

Minimum Temperature

-30°C

Weight

560g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China