TRACOPOWER Switching Power Supply, TXM 015-105, 5V dc, 3A, 15W, 1 Output, 85 → 264 V ac, 120 → 375 V dc

RS Stock No.: 770-3248Brand: TRACOPOWERManufacturers Part No.: TXM 015-105
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 375 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

79mm

Width

51mm

Medical Approved

No

Depth

28.8mm

Efficiency

76%

Series

TXM 015

Weight

180g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

China

Product details

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TXM 015-105, 5V dc, 3A, 15W, 1 Output, 85 → 264 V ac, 120 → 375 V dc

P.O.A.

TRACOPOWER Switching Power Supply, TXM 015-105, 5V dc, 3A, 15W, 1 Output, 85 → 264 V ac, 120 → 375 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 375 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

79mm

Width

51mm

Medical Approved

No

Depth

28.8mm

Efficiency

76%

Series

TXM 015

Weight

180g

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

China

Product details

15W to 150W, Universal Input, Single Output, TXM Series

The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).

Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Switch Mode - Traco TXM Series