Technical documents
Specifications
Brand
TractelHarness Size
M
Harness Attachment Point
Front, Rear
Weight Capacity
150kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Adjustable Straps
Chest, Leg
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Harness Colour
Black, Blue
Fastener Material
Sternal, dorsal, Umbilical and 2 Lateral Attachment Points
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TractelHarness Size
M
Harness Attachment Point
Front, Rear
Weight Capacity
150kg
Belt Included
No Belt
Adjustable Straps
Chest, Leg, Shoulder
Adjustable Straps
Chest, Leg
Buckle Type
Pass Through
Hi-Vis
No
Reflective
No
Harness Colour
Black, Blue
Fastener Material
Sternal, dorsal, Umbilical and 2 Lateral Attachment Points
Adjustable Leg Straps
Yes
Adjustable Chest Straps
Yes
Front Attachment
Yes
Stretchable Harness
No
Adjustable Shoulder Straps
Yes