Tractel handifor 200 Force Gauge

RS Stock No.: 255-3734Brand: TractelManufacturers Part No.: 199949
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.5 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-10 °C → +50 °C

Series

Handifor

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tractel handifor 200 Force Gauge

P.O.A.

Tractel handifor 200 Force Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.5 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-10 °C → +50 °C

Series

Handifor

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Country of Origin

China