Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tractel Dynafor Industrial 3,2t Force Gauge

RS Stock No.: 255-3723Brand: TractelManufacturers Part No.: 260899
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Tractel Dynafor Industrial 3,2t Force Gauge

P.O.A.

Tractel Dynafor Industrial 3,2t Force Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Country of Origin

France