Tractel Dynafor Industrial 20t Force Gauge

RS Stock No.: 255-3722Brand: TractelManufacturers Part No.: 260929
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Tractel Dynafor Industrial 20t Force Gauge

P.O.A.

Tractel Dynafor Industrial 20t Force Gauge
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Best Accuracy

±0.3 %

Measurement Units

daN, kg, lb

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Industrial

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France