Tractel Dynafor Pro 15t Force Gauge, Range: 400m

RS Stock No.: 255-3726Brand: TractelManufacturers Part No.: 293399
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.2 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Pro

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Tractel Dynafor Pro 15t Force Gauge, Range: 400m

P.O.A.

Tractel Dynafor Pro 15t Force Gauge, Range: 400m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.2 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Pro

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France