Technical documents
Specifications
Brand
TractelLength
10m
Diameter
14mm
Material
Polyamide
Colour
White
Weight Capacity
150kg
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Tractel Rope Lanyard 10m, Polyamide, 14mm Diameter
1
P.O.A.
Tractel Rope Lanyard 10m, Polyamide, 14mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TractelLength
10m
Diameter
14mm
Material
Polyamide
Colour
White
Weight Capacity
150kg
Country of Origin
France