Tractel with The kit includes a HT22 safety harness, a Stopfor fall arrester on a flexible anchor line, a 10 m rope, a

RS Stock No.: 222-1100Brand: TractelManufacturers Part No.: 72562
brand-logo

Technical documents

Specifications

Brand

Tractel

Application

Working at Height

Kit Weight Capacity

150kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg, Shoulder

Connecting Element

Flexible Anchor Line

Connecting Element Length

10m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

The kit includes a HT22 safety harness, a Stopfor fall arrester on a flexible anchor line, a 10 m rope, a connector, a carry bag

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Tractel with The kit includes a HT22 safety harness, a Stopfor fall arrester on a flexible anchor line, a 10 m rope, a

P.O.A.

Tractel with The kit includes a HT22 safety harness, a Stopfor fall arrester on a flexible anchor line, a 10 m rope, a
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Application

Working at Height

Kit Weight Capacity

150kg

Harness Attachment Point

Front, Rear

Adjustable Straps

Chest, Leg, Shoulder

Connecting Element

Flexible Anchor Line

Connecting Element Length

10m

Anchorage Sling

No

Bag Included

Yes

Kit Contents

The kit includes a HT22 safety harness, a Stopfor fall arrester on a flexible anchor line, a 10 m rope, a connector, a carry bag

Country of Origin

France