Tractel Dynafor Expert 0,5t Force Gauge, Range: 400m

RS Stock No.: 255-3711Brand: TractelManufacturers Part No.: Dynafor Expert 0,5t
brand-logo
View all in Force Gauges

Technical documents

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.1 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Expert

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Tractel Dynafor Expert 0,5t Force Gauge, Range: 400m

P.O.A.

Tractel Dynafor Expert 0,5t Force Gauge, Range: 400m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tractel

Range

400m

Best Accuracy

±0.1 %

Measurement Units

daN, kg, kN, lbs, t

Operating Temperature Range

-20 °C → +50 °C

Series

Dynafor Expert

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

France