Technical documents
Specifications
Brand
TractelRange
400m
Best Accuracy
±0.1 %
Measurement Units
daN, kg, kN, lbs, t
Operating Temperature Range
-20 °C → +50 °C
Series
Dynafor Expert
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
P.O.A.
Tractel Dynafor Expert 2t Force Gauge, Range: 400m
1
P.O.A.
Tractel Dynafor Expert 2t Force Gauge, Range: 400m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TractelRange
400m
Best Accuracy
±0.1 %
Measurement Units
daN, kg, kN, lbs, t
Operating Temperature Range
-20 °C → +50 °C
Series
Dynafor Expert
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-20°C
Country of Origin
France
