Hazardous Product

TradeTuff, Solar Powered Solar Powered LED Floodlight, 450 Lumens, IP65 Motion

RS Stock No.: 271-601Brand: TradeTuffManufacturers Part No.: Mini Ledge
brand-logo
View all in Floodlights

Technical documents

Specifications

IP Rating

IP65

Sensor

Motion

Luminosity

450 lumens

Dimensions

115 x 102 x 79 mm

Height

79mm

Life Hours

8 → 10h

Width

115 mm

Solar Panel

Yes

Floodlight Type

Battery

Case Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TradeTuff, Solar Powered Solar Powered LED Floodlight, 450 Lumens, IP65 Motion

P.O.A.

TradeTuff, Solar Powered Solar Powered LED Floodlight, 450 Lumens, IP65 Motion
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IP Rating

IP65

Sensor

Motion

Luminosity

450 lumens

Dimensions

115 x 102 x 79 mm

Height

79mm

Life Hours

8 → 10h

Width

115 mm

Solar Panel

Yes

Floodlight Type

Battery

Case Material

Aluminium

Country of Origin

China