Traffi Green Reusable HPPE, Nylon, Polyester Forearm Sleeve, 18in Length

RS Stock No.: 250-1160Brand: TraffiManufacturers Part No.: TGSL1
brand-logo
View all in Arm Protectors

Technical documents

Specifications

Brand

Traffi

Material

HPPE, Nylon, Polyester

Material Properties

Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Green

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

P.O.A.

Traffi Green Reusable HPPE, Nylon, Polyester Forearm Sleeve, 18in Length

P.O.A.

Traffi Green Reusable HPPE, Nylon, Polyester Forearm Sleeve, 18in Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Traffi

Material

HPPE, Nylon, Polyester

Material Properties

Abrasion Resistance, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Reusable/Disposable

Reusable

Length

18in

Colour

Green

Country of Origin

Sri Lanka