Tranilamp Green Indicator, 12V dc, 6.4mm Mounting Hole Size, Lead Wires Termination
Technical documents
Specifications
Brand
TranilampVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6.4mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Length
22mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6.4mm Mounting, 12 & 24Vdc, 24Vac
3mm coloured diffused epoxy lens
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red
Supplied with
fixing nut
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
TranilampVoltage Rating
12V dc
Light Output Colour
Green
Mounting Hole Size
6.4mm
Lamp Type
LED
Lamp Size
3 mm
Termination Type
Lead Wires
Bezel Style
Recessed
Bezel Colour
Chrome
Current Rating
20mA
Length
22mm
Country of Origin
United Kingdom
Product details
LED Indicators, 6.4mm Mounting, 12 & 24Vdc, 24Vac
3mm coloured diffused epoxy lens
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red
Supplied with
fixing nut