Tranilamp Green Indicator, 24V dc, 6.4mm Mounting Hole Size, Lead Wires Termination

RS Stock No.: 387-5560Brand: TranilampManufacturers Part No.: LMR6/24DC/3 GREEN/BLK
View all in Panel Mount Indicators

Technical documents

Specifications

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Bezel Style

Recessed

Current Rating

20mA

Length

22mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6.4mm Mounting, 12 & 24Vdc, 24Vac

3mm coloured diffused epoxy lens
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red

Supplied with

fixing nut

P.O.A.

Tranilamp Green Indicator, 24V dc, 6.4mm Mounting Hole Size, Lead Wires Termination

P.O.A.

Tranilamp Green Indicator, 24V dc, 6.4mm Mounting Hole Size, Lead Wires Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.

Technical documents

Specifications

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

6.4mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Wires

Bezel Style

Recessed

Current Rating

20mA

Length

22mm

Country of Origin

United Kingdom

Product details

LED Indicators, 6.4mm Mounting, 12 & 24Vdc, 24Vac

3mm coloured diffused epoxy lens
8mm recessed style bezel bright satin or black chrome brass housing
290mm long wire lead connection
Anode lead red

Supplied with

fixing nut