LED Indicator Lens & Lampholder Combination, Panel Mount

RS Stock No.: 589-806Brand: TranilampManufacturers Part No.: MJ GREEN
View all in Indicator Lampholders

Technical documents

Specifications

Lampholder Type

Panel Mount

Lamp Type

LED

Country of Origin

United Kingdom

Product details

22.3 & 30mm Flat Lenses/ Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders
Compatible with MES stock nos 589-777 and MBC 589-783 lampholder
Ø24 & 31.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LED Indicator Lens & Lampholder Combination, Panel Mount

P.O.A.

LED Indicator Lens & Lampholder Combination, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Lampholder Type

Panel Mount

Lamp Type

LED

Country of Origin

United Kingdom

Product details

22.3 & 30mm Flat Lenses/ Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders
Compatible with MES stock nos 589-777 and MBC 589-783 lampholder
Ø24 & 31.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C

You may be interested in