Transair 16 Bar Glass Fibre Reinforced PA Pipe Adapter, 44.5mm outside diameter

RS Stock No.: 214-3171Brand: TransairManufacturers Part No.: 6606 25 00
brand-logo
View all in Compressed Air Connections

Technical documents

Specifications

Pipe Outside Diameter 2

44.5mm

Material

Glass Fibre Reinforced PA

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Transair 16 Bar Glass Fibre Reinforced PA Pipe Adapter, 44.5mm outside diameter

P.O.A.

Each (In a Pack of 5) (ex VAT)

Transair 16 Bar Glass Fibre Reinforced PA Pipe Adapter, 44.5mm outside diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pipe Outside Diameter 2

44.5mm

Material

Glass Fibre Reinforced PA

Maximum Operating Pressure

16 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

France