Transcend 4 Port USB 3.1 USB A Hub, USB Bus Powered, 73.8 x 37.2 x 10.4mm

RS Stock No.: 186-4665Brand: TranscendManufacturers Part No.: TS-HUB2KDistrelec Article No.: 30226557
brand-logo
View all in Home

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 3.1

USB Connection Type

USB A

Power Source

USB Bus

Network Connection Type

USB

Dimensions

73.8 x 37.2 x 10.4mm

Depth

37.2mm

Height

10.4mm

Width

73.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 4 Port USB 3.1 USB A Hub, USB Bus Powered, 73.8 x 37.2 x 10.4mm

P.O.A.

Transcend 4 Port USB 3.1 USB A Hub, USB Bus Powered, 73.8 x 37.2 x 10.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 3.1

USB Connection Type

USB A

Power Source

USB Bus

Network Connection Type

USB

Dimensions

73.8 x 37.2 x 10.4mm

Depth

37.2mm

Height

10.4mm

Width

73.8mm

Country of Origin

Taiwan, Province Of China