Transcend 4 Port USB 3.1 USB A Hub, USB Powered, 78.6 x 49.5 x 15mm

RS Stock No.: 186-4666Brand: TranscendManufacturers Part No.: TS-HUB3KDistrelec Article No.: 30226558
brand-logo
View all in Home

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 3.1

USB Connection Type

USB A

Power Source

USB

Network Connection Type

USB

Dimensions

78.6 x 49.5 x 15mm

Depth

49.5mm

Height

15mm

Width

78.6mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 4 Port USB 3.1 USB A Hub, USB Powered, 78.6 x 49.5 x 15mm

P.O.A.

Transcend 4 Port USB 3.1 USB A Hub, USB Powered, 78.6 x 49.5 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Usb Ports

4

USB Standard

USB 3.1

USB Connection Type

USB A

Power Source

USB

Network Connection Type

USB

Dimensions

78.6 x 49.5 x 15mm

Depth

49.5mm

Height

15mm

Width

78.6mm

Country of Origin

Taiwan, Province Of China