Transcend USB 3.1 External Memory Card Reader for Compact Flash & SD Memory Cards
RS Stock No.: 186-3397Brand: TranscendManufacturers Part No.: TS-RDC8K2Distrelec Article No.: 30226559

Technical documents
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.1
Card Types
MicroSD, SD, MMC, Compact Flash
Dimensions
67.6 x 45 x 15.2mm
Weight
32g
Height
15.2mm
Length
67.6mm
Width
45mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend USB 3.1 External Memory Card Reader for Compact Flash & SD Memory Cards
1
P.O.A.
Transcend USB 3.1 External Memory Card Reader for Compact Flash & SD Memory Cards
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendInstallation Type
External
Computer Interface
USB 3.1
Card Types
MicroSD, SD, MMC, Compact Flash
Dimensions
67.6 x 45 x 15.2mm
Weight
32g
Height
15.2mm
Length
67.6mm
Width
45mm
Country of Origin
Taiwan, Province Of China