Transcend USB 3.1 External Memory Card Reader for MicroSD, SD Memory Cards

RS Stock No.: 186-4662Brand: TranscendManufacturers Part No.: TS-RDF5KDistrelec Article No.: 30226561
brand-logo
View all in Memory Card Readers

Technical documents

Specifications

Installation Type

External

Computer Interface

USB 3.1

Card Types

MicroSD, SD

Dimensions

56 x 24 x 8.9mm

Weight

18g

Height

8.9mm

Length

56mm

Width

24mm

Distrelec Product Id

30226561

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend USB 3.1 External Memory Card Reader for MicroSD, SD Memory Cards

P.O.A.

Transcend USB 3.1 External Memory Card Reader for MicroSD, SD Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Installation Type

External

Computer Interface

USB 3.1

Card Types

MicroSD, SD

Dimensions

56 x 24 x 8.9mm

Weight

18g

Height

8.9mm

Length

56mm

Width

24mm

Distrelec Product Id

30226561

Country of Origin

Taiwan, Province Of China