Transcend CompactFlash 128 GB MLC Compact Flash Card

RS Stock No.: 187-1648Brand: TranscendManufacturers Part No.: TS128GCF1000Distrelec Article No.: 30249051
brand-logo
View all in Compact Flash Cards

Technical documents

Specifications

Capacity

128 GB

Card Format

CompactFlash

X Speed Rating

1000x

Nand Type

MLC

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend CompactFlash 128 GB MLC Compact Flash Card

P.O.A.

Transcend CompactFlash 128 GB MLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Capacity

128 GB

Card Format

CompactFlash

X Speed Rating

1000x

Nand Type

MLC

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China