Technical documents
Specifications
Brand
TranscendModel
MSA370
Hard Drive Type
SSD
Internal/External
Internal
Industrial
Yes
Form Factor
MSATA
Interface
SATA III
Capacity
128 GB
Nand Type
MLC
Self-Destruct
No
Temperature Range
0 → +70°C
Dimensions
50.8 x 29.85 x 4.85mm
Length
50.8mm
Width
29.85mm
Height
4.85mm
Weight
8g
Country of Origin
Taiwan, Province Of China
Product details
Transcend SATA III MSA370 mSATA SSD
Transcend SATA III 6 Gbit/s MSA370 mSATA SSDs delivers a fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers
MLC flash-based performance and reliability
Supports Intel Smart Response Technology (ISRT)
DDR3 DRAM cache
Maximises notebook battery life when not in use thanks to full support of SATA Device Sleep Mode
S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
Built-in wear-levelling algorithm ensures highly reliable of data transfer
Solid State Drives
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
MSA370
Hard Drive Type
SSD
Internal/External
Internal
Industrial
Yes
Form Factor
MSATA
Interface
SATA III
Capacity
128 GB
Nand Type
MLC
Self-Destruct
No
Temperature Range
0 → +70°C
Dimensions
50.8 x 29.85 x 4.85mm
Length
50.8mm
Width
29.85mm
Height
4.85mm
Weight
8g
Country of Origin
Taiwan, Province Of China
Product details
Transcend SATA III MSA370 mSATA SSD
Transcend SATA III 6 Gbit/s MSA370 mSATA SSDs delivers a fast performance and long-term reliability. The compact mSATA form factor makes it perfect for use in space-restricted portable devices such as Ultrabooks, tablet PCs, and slim servers
MLC flash-based performance and reliability
Supports Intel Smart Response Technology (ISRT)
DDR3 DRAM cache
Maximises notebook battery life when not in use thanks to full support of SATA Device Sleep Mode
S.M.A.R.T., TRIM and NCQ support to maintain a healthy, efficient SSD
Built-in wear-levelling algorithm ensures highly reliable of data transfer