Transcend MSA372M mSATA 128 GB Internal SSD

RS Stock No.: 244-9964Brand: TranscendManufacturers Part No.: TS128GMSA372MDistrelec Article No.: 30249067
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

MSA372M

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

MLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

4.85mm

Height

29.85mm

Weight

8g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend MSA372M mSATA 128 GB Internal SSD

P.O.A.

Transcend MSA372M mSATA 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

MSA372M

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

MLC

Self-Destruct

No

Temperature Range

-40 → +85°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

4.85mm

Height

29.85mm

Weight

8g

Country of Origin

Taiwan, Province Of China