Transcend MSA470T-I mSATA 128 GB Internal SSD

RS Stock No.: 262-9673Brand: TranscendManufacturers Part No.: TS128GMSA470T-I
brand-logo
View all in Hard Drives

Technical documents

Specifications

Hard Drive Type

SSD

Model

MSA470T-I

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Country of Origin

TP

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transcend MSA470T-I mSATA 128 GB Internal SSD

P.O.A.

Transcend MSA470T-I mSATA 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Hard Drive Type

SSD

Model

MSA470T-I

Internal/External

Internal

Form Factor

MSATA

Industrial

Yes

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Country of Origin

TP

You may be interested in