Transcend MSA470T mSATA 128 GB Internal SSD

RS Stock No.: 262-9672Brand: TranscendManufacturers Part No.: TS128GMSA470T
brand-logo
View all in Hard Drives

Technical documents

Specifications

Model

MSA470T

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

MSATA

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Country of Origin

TP

Stock information temporarily unavailable.

P.O.A.

Transcend MSA470T mSATA 128 GB Internal SSD

P.O.A.

Transcend MSA470T mSATA 128 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model

MSA470T

Hard Drive Type

SSD

Internal/External

Internal

Industrial

Yes

Form Factor

MSATA

Interface

SATA III

Capacity

128 GB

Nand Type

3D TLC

Country of Origin

TP