Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTE662P
Internal/External
Internal
Form Factor
M.2
Industrial
No
Capacity
128 GB
Interface
NVMe PCIe Gen 3 x 4
Nand Type
TLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend MTE662P M.2 128 GB Internal SSD
1
P.O.A.
Transcend MTE662P M.2 128 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTE662P
Internal/External
Internal
Form Factor
M.2
Industrial
No
Capacity
128 GB
Interface
NVMe PCIe Gen 3 x 4
Nand Type
TLC
Country of Origin
Taiwan, Province Of China