Technical documents
Specifications
Brand
TranscendModel
MTS570T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2242)
Industrial
Yes
Interface
SATA III
Capacity
128 GB
Nand Type
3D TLC
Self-Destruct
No
Temperature Range
-40 → +85°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Weight
5g
Stock information temporarily unavailable.
P.O.A.
Transcend MTS570T M.2 (2242) 128 GB Internal SSD
1
P.O.A.
Transcend MTS570T M.2 (2242) 128 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
MTS570T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2242)
Industrial
Yes
Interface
SATA III
Capacity
128 GB
Nand Type
3D TLC
Self-Destruct
No
Temperature Range
-40 → +85°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Weight
5g