Technical documents
Specifications
Brand
TranscendModel
MTS960T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D
Self-Destruct
No
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 2.23mm
Length
80mm
Width
2.23mm
Height
22mm
Weight
8g
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend MTS960T M.2 128 GB Internal SSD
1
P.O.A.
Transcend MTS960T M.2 128 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TranscendModel
MTS960T
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D
Self-Destruct
No
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 2.23mm
Length
80mm
Width
2.23mm
Height
22mm
Weight
8g
Country of Origin
Taiwan, Province Of China