Transcend 128 GB MicroSDXC Micro SD Card, Class 10

RS Stock No.: 187-1716Brand: TranscendManufacturers Part No.: TS128GUSD350VDistrelec Article No.: 30249081
brand-logo
View all in SD Cards

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

High Endurance

Card Format

MicroSDXC

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249081

Distrelec Product Id

30249081

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Transcend 128 GB MicroSDXC Micro SD Card, Class 10

P.O.A.

Transcend 128 GB MicroSDXC Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

SD Card Type

Micro SD Card

Series

High Endurance

Card Format

MicroSDXC

Capacity

128 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Distrelec Product Id

30249081

Distrelec Product Id

30249081

Country of Origin

Taiwan, Province Of China